Part Details for 64112220 by Carling Technologies
Overview of 64112220 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 64112220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C9650
|
Newark | Pushbutton Switch, right Angle, dpst, on-On, solder Terminal Rohs Compliant: Yes |Carling Technologies 64112220 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7700 / $41.1300 | Buy Now |
DISTI #
432-1215-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6890 | Buy Now |
DISTI #
691-64112220
|
Mouser Electronics | Pushbutton Switches 64112220 RoHS: Compliant | 89 |
|
$21.8800 / $21.9100 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON ON DPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount |
60 In Stock |
|
$11.5700 / $25.4400 | Buy Now |
|
Master Electronics | Switch Push Button ON ON DPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount |
60 In Stock |
|
$11.5700 / $25.4400 | Buy Now |
Part Details for 64112220
64112220 CAD Models
64112220 Part Data Attributes
|
64112220
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
64112220
Carling Technologies
Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Panel Mount-threaded, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.378 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 14.22 mm | |
Body Color | BLACK | |
Body Height | 20.17 mm | |
Body Length or Diameter | 17.02 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.562 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 15.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |