Part Details for 64113210 by Carling Technologies
Overview of 64113210 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 64113210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-64113210
|
Mouser Electronics | Pushbutton Switches 3PST Stomp switch ON-OFF2A 250VAC 9lug RoHS: Compliant | 0 |
|
$19.4000 / $21.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$18.9800 / $25.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$18.9800 / $25.8600 | Buy Now |
Part Details for 64113210
64113210 CAD Models
64113210 Part Data Attributes
|
64113210
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
64113210
Carling Technologies
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Switch Type | PUSHBUTTON SWITCH |