Part Details for 6412 by Crydom Inc
Overview of 6412 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 6412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M7752
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,sip |Sensata/crydom 6412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$90.6900 | Buy Now |
DISTI #
70130511
|
RS | Module I/O Microprocessor 5 VDC Buffered | Sensata - Crydom 6412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 6 |
|
$38.3400 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY (I/O MODULE) 240 V - Out.Mod.Buff., 280VAC, 5VDC non-inv. RoHS: Compliant |
99 Partner Stock |
|
$71.4400 / $88.4000 | Buy Now |
|
Master Electronics | SOLID STATE RELAY (I/O MODULE) 240 V - Out.Mod.Buff., 280VAC, 5VDC non-inv. RoHS: Compliant |
99 Partner Stock |
|
$71.4400 / $88.4000 | Buy Now |
|
Neutron USA | Module I/O Microprocessor 5 VDC Buffered | 50 |
|
$250.8000 | Buy Now |
Part Details for 6412
6412 CAD Models
6412 Part Data Attributes
|
6412
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
6412
Crydom Inc
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.000075 A | |
Control Voltage | 5 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Triac | |
Overall Height | 31.7 mm | |
Overall Length | 43.1 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |