There are no models available for this part yet.
Overview of 641232-6 by TE's AMP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 641232-6 by TE's AMP
Part Data Attributes for 641232-6 by TE's AMP
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
AMP
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 641232-6
This table gives cross-reference parts and alternative options found for 641232-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641232-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172188-6 | CONNECTOR, 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 641232-6 vs 172188-6 |
A-7674-D6L154A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 641232-6 vs A-7674-D6L154A |
26-35-2061 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 641232-6 vs 26-35-2061 |
0014600067 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 641232-6 vs 0014600067 |
A-7674-C6L502A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 641232-6 vs A-7674-C6L502A |
0009070067 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 641232-6 vs 0009070067 |
827864-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | 641232-6 vs 827864-6 |
A-7674-B6J502A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 641232-6 vs A-7674-B6J502A |
0009060069 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 641232-6 vs 0009060069 |
3-641526-6 | CONNECTOR, 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | 641232-6 vs 3-641526-6 |