-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,HIGH CURRENT,4 CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F9670
|
Newark | Plug, high Current,4 Circuit Rohs Compliant: Yes |Amp Te Connectivity 641685-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 315 |
|
$4.4800 / $5.3000 | Buy Now |
DISTI #
A114178-ND
|
DigiKey | CONN PLUG HSG 4POS HI CURRENT Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
298 In Stock |
|
$3.8817 / $6.4100 | Buy Now |
DISTI #
641685-1
|
Avnet Americas | Conn Power PL 4 POS ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 641685-1) RoHS: Compliant Min Qty: 924 Package Multiple: 462 Lead time: 49 Weeks, 1 Days Container: Bulk | 0 |
|
$3.4356 / $4.1344 | Buy Now |
DISTI #
98F9670
|
Avnet Americas | Conn Power PL 4 POS ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 98F9670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 4 Days Container: Bulk | 315 Partner Stock |
|
$6.4100 / $7.9400 | Buy Now |
DISTI #
571-6416851
|
Mouser Electronics | Heavy Duty Power Connectors PLUG HIGH CURRENT 4 CIRCUIT RoHS: Compliant | 151 |
|
$4.0800 / $5.3200 | Buy Now |
|
Future Electronics | Commercial 4 Position Dual Row Panel Mount High Current Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 462 Package Multiple: 462 Container: Box | 0Box |
|
$3.6900 | Buy Now |
|
Future Electronics | Commercial 4 Position Dual Row Panel Mount High Current Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 462 Package Multiple: 462 Container: Box | 0Box |
|
$3.6900 | Buy Now |
DISTI #
AMP641685-1
|
Heilind Electronics | PLUG,HIGH CURRENT,4 CIRCUIT | Americas - 945 in Stock |
|
$4.3456 / $5.4935 | Buy Now |
|
Onlinecomponents.com | PLUG,HIGH CURRENT,4 CIRCUIT RoHS: Compliant |
185 In Stock |
|
$2.1400 / $5.9100 | Buy Now |
|
Quest Components | 4 CONTACT(S), HERMAPHRODITIC, COMBINATION LINE CONNECTOR, PLUG | 329 |
|
$4.7834 / $8.6970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641685-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641685-1
TE Connectivity
PLUG,HIGH CURRENT,4 CIRCUIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350650-1, 350821-1 | |
Body Breadth | 1.04 inch | |
Body Depth | 1.04 inch | |
Body Length | 1.305 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT APPLICABLE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 88.96 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 13.97 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 22.24 N |