-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P CMNL HDR ASSY R/A PC NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5663
|
Newark | Pin&socket Connectors 4 Pin Hdr R/A |Amp Te Connectivity 641737-1 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 2499 |
|
$1.3400 / $1.4800 | Buy Now |
DISTI #
93K4752
|
Newark | Connector, Header, 4Pos, 1Row, 5.08Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 641737-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.0700 | Buy Now |
DISTI #
A25430-ND
|
DigiKey | CONN HEADER R/A 4POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
25022 In Stock |
|
$1.1414 / $1.9500 | Buy Now |
DISTI #
641737-1
|
Avnet Americas | Conn Wire to Board HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 641737-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 1173 |
|
RFQ | |
DISTI #
571-6417371
|
Mouser Electronics | Pin & Socket Connectors 4 PIN HDR R/A RoHS: Compliant | 7441 |
|
$1.1000 / $1.4800 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 4 Position Single Row Through Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2935Bag |
|
$1.0800 / $1.2300 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 4 Position Single Row Through Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 162Bag |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
AMP641737-1
|
Heilind Electronics | 04P CMNL HDR ASSY R/A PC NATL | Americas - 21152 in Stock6000 On Order |
|
$1.2783 / $1.2974 | Buy Now |
|
Onlinecomponents.com | Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm) RoHS: Compliant |
5110 In Stock |
|
$1.1000 / $1.2500 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641737-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641737-1
TE Connectivity
04P CMNL HDR ASSY R/A PC NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.484 inch | |
Body Depth | 0.345 inch | |
Body Length | 0.916 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | 1-480424-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 641737-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641737-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178841-1 | AMP U/P SGL ROW HDR ASSY V 4P | TE Connectivity | 641737-1 vs 2-178841-1 |
1-2213752-3 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 641737-1 vs 1-2213752-3 |
2-178841-4 | AMP U/P SGL ROW HDR ASSY V 4P | TE Connectivity | 641737-1 vs 2-178841-4 |
2-178841-2 | AMP U/P SGL ROW HDR ASSY V 4P | TE Connectivity | 641737-1 vs 2-178841-2 |