-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P MTA156 HDR ASSY WO#2,4,6,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3435
|
Newark | 09P Mta156 Hdr Assy Wo#2,4,6,8 |Amp Te Connectivity 641992-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3805 |
|
$1.0600 / $1.6600 | Buy Now |
DISTI #
19R6240
|
Newark | 09P Mta156 Hdr Assy Wo#2,4,6,8 |Amp Te Connectivity 641992-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $0.8740 | Buy Now |
DISTI #
641992-3
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 641992-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-641992-3
|
Mouser Electronics | Headers & Wire Housings 09P MTA156 HDR ASSY WO 2468 RoHS: Compliant | 0 |
|
$0.8260 / $0.8690 | Order Now |
|
Onlinecomponents.com | 09P MTA156 HDR ASSY WO#2,4,6,8 RoHS: Compliant |
3805 Partner Stock |
|
$1.0500 / $1.4300 | Buy Now |
DISTI #
16686957
|
Verical | Conn Unshrouded Header HDR 5Signal/4Cavity POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 3805 |
|
$0.9000 / $0.9800 | Buy Now |
DISTI #
TE Connectivity 641992-3
|
PEI Genesis | Board Connector 5 Contact(s) | 3805 |
|
Buy Now | |
|
Master Electronics | 09P MTA156 HDR ASSY WO#2,4,6,8 RoHS: Compliant |
3805 Partner Stock |
|
$1.0500 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641992-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641992-3
TE Connectivity
09P MTA156 HDR ASSY WO#2,4,6,8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.421 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 2.54u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 641992-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641992-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5164897-5 | 05P MINI MATCH RA male, 2.5 mm pitch | TE Connectivity | 641992-3 vs 5164897-5 |
3-644992-6 | 06P MTA156 HDR ASSY W/O#5 LF | TE Connectivity | 641992-3 vs 3-644992-6 |
3-644767-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 641992-3 vs 3-644767-5 |
3-644754-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 641992-3 vs 3-644754-5 |
3-644761-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 641992-3 vs 3-644761-5 |
3-644611-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 641992-3 vs 3-644611-5 |
3-644755-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 641992-3 vs 3-644755-5 |
3-644633-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 641992-3 vs 3-644633-5 |
3-644766-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 641992-3 vs 3-644766-5 |
644750-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 641992-3 vs 644750-5 |