Part Details for 6421 by Sensata Technologies
Overview of 6421 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-6421
|
Mouser Electronics | I/O Modules 120-140VAC 5VDC RoHS: Compliant | 9 |
|
$67.6300 / $89.5700 | Buy Now |
DISTI #
77583223
|
Verical | Solid State Relay 20mA 5V DC-IN 3.5A 140V DC-OUT 5-Pin Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$58.2100 / $60.4500 | Buy Now |
DISTI #
SENSTA 6421
|
PEI Genesis | Optoelectronic Device | 17 |
|
Buy Now |