Part Details for 6422.0053.12 by Schurter Electronic Components
Overview of 6422.0053.12 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-36NMRW | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 6422.0053.12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5306
|
Newark | Felcom64 |Schurter 6422.0053.12 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8100 / $34.9700 | Buy Now |
DISTI #
486-6057-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$20.3288 / $26.4300 | Buy Now |
DISTI #
6422.0053.12
|
Avnet Americas | 64 FELCOM POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 6422.0053.12) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks, 5 Days Container: Box | 0 |
|
$19.8409 / $23.2661 | Buy Now |
DISTI #
693-6422.0053.12
|
Mouser Electronics | AC Power Entry Modules POWER ENTRY MODUL 64 FELCOM 10A | 0 |
|
$19.5200 / $26.3900 | Order Now |
DISTI #
70598071
|
RS | Power Entry Modules, AC, POWER ENTRY MODUL 64 FELCOM 10A | Schurter 6422.0053.12 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7100 / $31.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks Container: Box | 0Box |
|
$19.8400 | Buy Now |
|
Onlinecomponents.com | 64 FELCOM POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$21.3600 / $28.0400 | Buy Now |
DISTI #
000000000000067420
|
Sager | AC Power Entry Modules POWER ENTRY MODUL 64 FELCOM 10A Min Qty: 20 | 0 |
|
$20.5900 / $23.2300 | Buy Now |
|
Master Electronics | 64 FELCOM POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$21.3600 / $28.0400 | Buy Now |
Part Details for 6422.0053.12
6422.0053.12 CAD Models
6422.0053.12 Part Data Attributes
|
6422.0053.12
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6422.0053.12
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA 22.2, VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6422.0053.12
This table gives cross-reference parts and alternative options found for 6422.0053.12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6422.0053.12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4301.5015 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6422.0053.12 vs 4301.5015 |
DC12.5202.101 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6422.0053.12 vs DC12.5202.101 |
6424.0051.15 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6422.0053.12 vs 6424.0051.15 |
DC12.5102.103 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6422.0053.12 vs DC12.5102.103 |
6424.0053.20 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6422.0053.12 vs 6424.0053.20 |
4301.5045 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6422.0053.12 vs 4301.5045 |
6422.0051.30 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6422.0053.12 vs 6422.0051.30 |
6424.0151.25 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6422.0053.12 vs 6424.0151.25 |
DC12.5102.001 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6422.0053.12 vs DC12.5102.001 |
6422.0051.10 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6422.0053.12 vs 6422.0051.10 |