Part Details for 6424.0253.15 by Schurter Electronic Components
Overview of 6424.0253.15 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 6424.0253.15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B535
|
Newark | Iec C14 Inlet, 10A, 250Vac, Qc, Panel, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40, Gender:Plug Rohs Compliant: Yes |Schurter 6424.0253.15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1500 / $39.0000 | Buy Now |
DISTI #
486-3796-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
29 In Stock |
|
$29.7238 / $38.6500 | Buy Now |
DISTI #
6424.0253.15
|
Avnet Americas | 64 FELCOM POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 6424.0253.15) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 36 Weeks, 3 Days Container: Box | 0 |
|
$29.0104 / $34.0186 | Buy Now |
DISTI #
693-6424.0253.15
|
Mouser Electronics | AC Power Entry Modules POWER ENTRY MODUL 64 FELCOM 10A RoHS: Compliant | 20 |
|
$29.7200 / $35.5600 | Buy Now |
DISTI #
70080664
|
RS | PwrEntryMod, Fuse/Switch, Male, IEC, Inlet, Medical, Panel/Snap-In, Front,2,125/250VAC | Schurter 6424.0253.15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 35 |
|
$30.3200 / $35.6700 | Buy Now |
|
Future Electronics | IEC C14 Device Plug 6 A 125/250 VAC Snap-In Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks Container: Box | 0Box |
|
$29.0000 | Buy Now |
|
Onlinecomponents.com | 64 FELCOM POWER ENTRY MODUL 10A RoHS: Compliant |
18 In Stock |
|
$28.7100 / $36.5900 | Buy Now |
DISTI #
6424.0253.15
|
TME | Connector: AC supply, socket, male + female, 10A, 250VAC, -25÷70°C Min Qty: 200 | 0 |
|
$18.9300 | RFQ |
DISTI #
000000000000067422
|
Sager | AC Power Entry Modules POWER ENTRY MODUL 64 FELCOM 10A Min Qty: 20 | 0 |
|
$30.1000 / $32.5700 | Buy Now |
DISTI #
6424.0253.15
|
Avnet Abacus | 64 FELCOM POWER ENTRY MODUL 10A (Alt: 6424.0253.15) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6424.0253.15
6424.0253.15 CAD Models
6424.0253.15 Part Data Attributes
|
6424.0253.15
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6424.0253.15
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA 22.2, VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6424.0253.15
This table gives cross-reference parts and alternative options found for 6424.0253.15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6424.0253.15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC12.5202.001 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6424.0253.15 vs DC12.5202.001 |
6424.0053.15 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6424.0253.15 vs 6424.0053.15 |
HGN-375-10M-F2 | Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal, Plug | Power Dynamics Inc | 6424.0253.15 vs HGN-375-10M-F2 |
6424.0051.20 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6424.0253.15 vs 6424.0051.20 |
6424.0051.30 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6424.0253.15 vs 6424.0051.30 |
6422.0051.20 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6424.0253.15 vs 6422.0051.20 |
4301.5005 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6424.0253.15 vs 4301.5005 |
4301.5055 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6424.0253.15 vs 4301.5055 |
DC12.5202.103 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6424.0253.15 vs DC12.5202.103 |
6424.0053.30 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 6424.0253.15 vs 6424.0053.30 |