Part Details for 6424HU by ebm-papst
Overview of 6424HU by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6424HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M2163
|
Newark | Axial Fan, 171.5Mm, 24Vdc, 283Cfm, 63Dba, Supply Voltage Vdc:24V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:171.5Mm, External Depth:50.8Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:283Cfm, Noise Rating:63Dba Rohs Compliant: Yes |Ebm-Papst 6424HU Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.1900 / $148.4400 | Buy Now |
DISTI #
381-2773-ND
|
DigiKey | FAN AXIAL 171.5X50.8MM 24VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.5896 / $158.5900 | Buy Now |
DISTI #
6424HU
|
Avnet Americas | PAP6424 HU - Bulk (Alt: 6424HU) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$97.7920 / $158.9231 | Buy Now |
DISTI #
5912-6424HU
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 172x150x51mm, 24VDC, 283.0CFM, 26W, 4000RPM, Ball, IP68 RoHS: Compliant | 18 |
|
$136.6700 / $164.8500 | Buy Now |
DISTI #
70105250
|
RS | DC Fan, 24V, 172x150x51, Obround, 282.5CFM, 63dBA, 26W, 4000RPM, Flat Plugs | ebm-papst 6424HU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 191 |
|
$131.8800 / $164.8500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 283CFM - 63dBA - 171.5 x 150 x 50.8mm - 4000RPM - IP68. RoHS: Compliant |
108 In Stock 11 Factory Stock |
|
$131.5100 / $157.1800 | Buy Now |
DISTI #
6424HU
|
Avnet Americas | PAP6424 HU - Bulk (Alt: 6424HU) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$97.7920 / $158.9231 | Buy Now |
DISTI #
000000000002581814
|
Sager | DC Fans Tubeaxial Fan, 172x150x51mm, 24VDC, 283.0CFM, 26W, 4000RPM, Ball Bearing, IP68 Min Qty: 1 | 0 |
|
$131.6200 / $161.4100 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing - 24V - 283CFM - 63dBA - 171.5 x 150 x 50.8mm - 4000RPM - IP68. RoHS: Compliant |
108 In Stock 11 Factory Stock |
|
$131.5100 / $157.1800 | Buy Now |
|
Neutron USA | DC Fans DC TUBEAXIAL FAN | 50 |
|
$323.9000 | Buy Now |