-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P MTA156 HDR ASSY STR W/O#2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H9217
|
Newark | 06P Mta156 Hdr Assy Str W/O#2 Rohs Compliant: Yes |Amp Te Connectivity 643129-3 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 | Buy Now |
DISTI #
96Y3440
|
Newark | 06P Mta156 Hdr Assy Str W/O#2 |Amp Te Connectivity 643129-3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 | Buy Now |
DISTI #
643129-3
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 643129-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-156 HEADER ASSEMBLY, PLAIN, STRAIGHT, .045 SQUARE POST, TIN PLATED, 6 POSITION, OMITTED POST RoHS: Compliant |
6940 Partner Stock |
|
$0.4893 / $0.5468 | Buy Now |
DISTI #
11589001
|
Verical | Conn Unshrouded Header HDR 5Signal/1Cavity POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 6940 |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
6431293-TEC
|
TME | 643129-3 Min Qty: 81 | 6940 |
|
$0.4313 / $0.5202 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9022 |
|
RFQ | |
DISTI #
C1S757100616614
|
Chip1Stop | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant | 6940 |
|
$0.4370 / $0.5130 | Buy Now |
|
Master Electronics | MTA-156 HEADER ASSEMBLY, PLAIN, STRAIGHT, .045 SQUARE POST, TIN PLATED, 6 POSITION, OMITTED POST RoHS: Compliant |
6940 Partner Stock |
|
$0.4893 / $0.5468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643129-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643129-3
TE Connectivity
06P MTA156 HDR ASSY STR W/O#2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.25 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.936 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |