-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4855
|
Newark | Automotive Conn Housing, Rcpt, 48Pos, Product Range:Cmc 64320 Series, Gender:Receptacle, No. Of Positions:48Positions, For Use With:Molex Cmc Cp 64322, 64323 Series Socket Contacts, Ip Rating:Ip6K9K, Voltage Rating:250V Rohs Compliant: Yes |Molex 64320-1319 (Alternate Part Number: 883906129811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 672 |
|
$13.8600 / $19.9000 | Buy Now |
DISTI #
0643201319
|
Avnet Americas | Conn Housing F 48 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0643201319) RoHS: Compliant Min Qty: 440 Package Multiple: 220 Lead time: 11 Weeks, 0 Days Container: Box | 2860 Factory Stock |
|
$7.3599 / $13.8329 | Buy Now |
DISTI #
538-64320-1319
|
Mouser Electronics | Automotive Connectors 48P CMC RCPT L WIRE OUTPT,BRN CD RoHS: Compliant | 2778 |
|
$11.2500 / $17.2500 | Buy Now |
DISTI #
70967132
|
RS | CMC Rcpt 48Ckt L brn mat seal | Molex Incorporated 64320-1319 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 38 |
|
$12.3000 / $17.0900 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 48 POS 2.54mm Crimp ST Cable Mount Automotive Carton RoHS: Compliant |
8261 Partner Stock |
|
$7.6500 / $8.4800 | Buy Now |
|
Quest Components | 4 |
|
$14.7000 / $15.7500 | Buy Now | |
DISTI #
64320-1319
|
TTI | Automotive Connectors 48P CMC RCPT L WIRE OUTPT,BRN CD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5252 In Stock |
|
$6.7300 / $7.2100 | Buy Now |
DISTI #
0643201319
|
Avnet Americas | Conn Housing F 48 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0643201319) RoHS: Compliant Min Qty: 440 Package Multiple: 220 Lead time: 11 Weeks, 0 Days Container: Box | 2860 Factory Stock |
|
$7.3599 / $13.8329 | Buy Now |
DISTI #
0643201319
|
Avnet Americas | Conn Housing F 48 POS 2.54mm Crimp ST Carton - Boxed Product (Development Kits) (Alt: 0643201319) RoHS: Compliant Min Qty: 440 Package Multiple: 220 Lead time: 11 Weeks, 0 Days Container: Box | 2860 Factory Stock |
|
$7.3599 / $13.8329 | Buy Now |
DISTI #
MOL64320-1319
|
Interstate Connecting Components | CMC RCPT 48CKT L BRN MAT SEAL | 1796 |
|
$8.2951 / $10.4862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
64320-1319
Molex
Buy Now
Datasheet
|
Compare Parts:
64320-1319
Molex
Fork Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Total Number of Contacts | 48 |