-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL HDR ASSY POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B1071
|
Newark | Plug & Socket Connector, Header, 6 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 643423-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9760 / $1.1600 | Buy Now |
DISTI #
A25316-ND
|
DigiKey | CONN HDR 6POS 0.25 TIN PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
684 In Stock |
|
$0.5816 / $1.0800 | Buy Now |
DISTI #
643423-1
|
Avnet Americas | Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 643423-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 6 Days Container: Bulk | 14200 Factory Stock |
|
$0.6014 | Buy Now |
DISTI #
571-6434231
|
Mouser Electronics | Pin & Socket Connectors 6P UMNL HDR ASSY POL RoHS: Compliant | 537 |
|
$0.6520 / $1.0800 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK Series 6 Position 6.35 mm Pitch Dual Row Receptacle Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.5950 / $0.6800 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK Series 6 Position 6.35 mm Pitch Dual Row Receptacle Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.5950 / $0.6800 | Buy Now |
DISTI #
AMP643423-1
|
Heilind Electronics | 06P UMNL HDR ASSY POL | Americas - 0 in Stock |
|
$0.6809 / $0.7386 | Buy Now |
|
Onlinecomponents.com | 06P UMNL HDR ASSY POL RoHS: Compliant |
42300 In Stock 14200 Factory Stock |
|
$0.6300 / $1.0410 | Buy Now |
DISTI #
69153664
|
Verical | Conn Wire to Board HDR 6Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 42100 |
|
$0.6000 / $0.6600 | Buy Now |
DISTI #
54435443
|
Verical | Conn Wire to Board HDR 6Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2048 | Americas - 200 |
|
$0.8528 / $1.3520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643423-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643423-1
TE Connectivity
06P UMNL HDR ASSY POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.55 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |