-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
07P MTA156 HDR ASSY STR W/O#3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A144664-ND
|
DigiKey | CONN HEADER VERT 7POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1698 In Stock |
|
$0.2831 / $0.5800 | Buy Now |
DISTI #
643464-4
|
Avnet Americas | Conn Wire to Board HDR 7 POS Solder ST Thru-Hole - Bulk (Alt: 643464-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3655 / $0.4127 | Buy Now |
DISTI #
571-643464-4
|
Mouser Electronics | Headers & Wire Housings 07P MTA156 HDR ASSY STR W/O#3 RoHS: Compliant | 0 |
|
$0.4220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.3470 | Buy Now |
DISTI #
AMP643464-4
|
Heilind Electronics | 07P MTA156 HDR ASSY STR W/O#3 | Americas - 0 in Stock |
|
$0.4335 / $0.4466 | Buy Now |
|
Onlinecomponents.com | 07P MTA156 HDR ASSY STR W/O#3 RoHS: Compliant | 0 |
|
$0.4044 / $0.5896 | Buy Now |
DISTI #
643464-4
|
Avnet Americas | Conn Wire to Board HDR 7 POS Solder ST Thru-Hole - Bulk (Alt: 643464-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3655 / $0.4127 | Buy Now |
DISTI #
643464-4
|
Avnet Americas | Conn Wire to Board HDR 7 POS Solder ST Thru-Hole - Bulk (Alt: 643464-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3655 / $0.4127 | Buy Now |
|
Master Electronics | 07P MTA156 HDR ASSY STR W/O#3 RoHS: Compliant | 0 |
|
$0.4044 / $0.5896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643464-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643464-4
TE Connectivity
07P MTA156 HDR ASSY STR W/O#3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.092 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 643464-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643464-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-63-3063 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Receptacle | Molex | 643464-4 vs 10-63-3063 |
09-67-4062 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle, | Molex | 643464-4 vs 09-67-4062 |
641210-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 643464-4 vs 641210-6 |
09-78-1061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Receptacle, | Molex | 643464-4 vs 09-78-1061 |
3-641438-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Plug | TE Connectivity | 643464-4 vs 3-641438-6 |
09-57-1065 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Receptacle | Molex | 643464-4 vs 09-57-1065 |
HTSW-106-09-G-S-RA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 643464-4 vs HTSW-106-09-G-S-RA |
641936-9 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 643464-4 vs 641936-9 |
641318-3 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator, Plug | TE Connectivity | 643464-4 vs 641318-3 |
2-647127-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 643464-4 vs 2-647127-6 |