-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P MTA100 HDR ASSY W/O#5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H9247
|
Newark | 06P Mta100 Hdr Assy W/O#5 Rohs Compliant: Yes |Amp Te Connectivity 643494-4 Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 | Buy Now |
DISTI #
A144668-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5650 In Stock |
|
$0.3742 / $0.5200 | Buy Now |
DISTI #
643494-4
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 643494-4) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3772 / $0.4131 | Buy Now |
DISTI #
571-643494-4
|
Mouser Electronics | Headers & Wire Housings 06P MTA100 HDR ASSY W/O#5 RoHS: Compliant | 0 |
|
$0.4280 | Order Now |
DISTI #
V36:1790_11880747
|
Arrow Electronics | Conn Wire to Board HDR 5Signal/1Cavity POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2319 | Americas - 5010 |
|
$0.3510 / $0.5843 | Buy Now |
|
Future Electronics | 06P MTA100 HDR ASSY W/O#5 RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Container: Box | 0Box |
|
$0.3550 | Buy Now |
|
Future Electronics | 06P MTA100 HDR ASSY W/O#5 RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Container: Box | 0Box |
|
$0.3550 | Buy Now |
DISTI #
AMP643494-4
|
Heilind Electronics | 06P MTA100 HDR ASSY W/O5 | Americas - 0 in Stock |
|
$0.4324 / $0.4468 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant | 0 |
|
$0.3716 / $0.7783 | Buy Now |
DISTI #
643494-4
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 643494-4) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3772 / $0.4131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643494-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643494-4
TE Connectivity
06P MTA100 HDR ASSY W/O#5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.395 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 643494-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643494-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641125-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 643494-4 vs 3-641125-5 |
3-644346-4 | 06P MTA100 HDR W/O#3 | TE Connectivity | 643494-4 vs 3-644346-4 |
3-647117-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 643494-4 vs 3-647117-5 |
3-641124-5 | (3-641124-5) 05P MTA100 HDR ASSY P/STR LF | TE Connectivity | 643494-4 vs 3-641124-5 |
3-647167-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 643494-4 vs 3-647167-5 |
3-641212-5 | (3-641212-5) 05P MTA100 HDR ASSY PL RA LF | TE Connectivity | 643494-4 vs 3-641212-5 |
3-647010-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal, Blue Insulator, Plug | TE Connectivity | 643494-4 vs 3-647010-5 |
3-641122-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 643494-4 vs 3-641122-5 |
3-647008-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 643494-4 vs 3-647008-5 |
2-644487-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 643494-4 vs 2-644487-5 |