-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P MTA100 HDR ASSY W/O #3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H9260
|
Newark | 08P Mta100 Hdr Assy W/O #3 Rohs Compliant: Yes |Amp Te Connectivity 643606-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 | Buy Now |
DISTI #
643606-2
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 643606-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643606-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643606-2
TE Connectivity
08P MTA100 HDR ASSY W/O #3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.31 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 643606-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643606-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-08-S-24.00-01 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 643606-2 vs HCSS-08-S-24.00-01 |
76326-308 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 643606-2 vs 76326-308 |
022-42-6084 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 643606-2 vs 022-42-6084 |
HCSS-08-S-04.00-01-N-G-ST8 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 643606-2 vs HCSS-08-S-04.00-01-N-G-ST8 |
A-7674-A8J561A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 643606-2 vs A-7674-A8J561A |
91491-0748 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 643606-2 vs 91491-0748 |
A-7674-B8J154A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 643606-2 vs A-7674-B8J154A |
CI0108S0070 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 643606-2 vs CI0108S0070 |
640475-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 643606-2 vs 640475-8 |
26-29-1082 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 643606-2 vs 26-29-1082 |