Part Details for 643622120308 by Wurth Elektronik
Overview of 643622120308 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 643622120308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7188
|
Newark | Wr-Circ M12 Screw Coding A Rohs Compliant: Yes |Wurth Elektronik 643622120308 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$55.1800 / $66.3400 | Buy Now |
DISTI #
732-643622120308-ND
|
DigiKey | CBL CIRC 8POS FMALE 6.56' Min Qty: 1 Lead time: 16 Weeks Container: Bag |
10 In Stock |
|
$47.7750 / $58.5000 | Buy Now |
DISTI #
710-643622120308
|
Mouser Electronics | Sensor Cables / Actuator Cables WRCIRC M12 Screw Coding A Cable Assembly with 2 m PVC cable Straight with Metal Coupling Nut Female connector, polarity 8 RoHS: Compliant | 7 |
|
$47.7700 / $58.5000 | Buy Now |
DISTI #
67F6486
|
Bürklin Elektronik | Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PVC, black, 2 A, 643622120308 Min Qty: 1 | 5 |
|
$38.7817 / $58.1779 | Buy Now |
Part Details for 643622120308
643622120308 CAD Models
643622120308 Part Data Attributes
|
643622120308
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
643622120308
Wurth Elektronik
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |