Part Details for 643640-6 by TE Connectivity
Overview of 643640-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 643640-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 560 |
|
RFQ | ||
|
Quest Components | 563 |
|
$1.1088 / $2.6880 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 643640-6
643640-6 CAD Models
643640-6 Part Data Attributes
|
643640-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643640-6
TE Connectivity
SOCKET, SIP8, IC SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DIPLOMATE, UL 94V-0 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP8 | |
Housing Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |