Part Details for 643652-3 by TE Connectivity
Overview of 643652-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 643652-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2248
|
Newark | Sip Socket, 20 Position, Through Hole, No. Of Contacts:20Contacts, Connector Type:Sip Socket, Pitch Spacing:2.54Mm, Product Range:Diplomate Dl Series, Row Pitch:-, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contactsrohs Compliant: Yes |Amp Te Connectivity 643652-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
643652-3
|
Avnet Abacus | Conn SIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 643652-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
643652-3
|
Avnet Abacus | Conn SIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 643652-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 643652-3
643652-3 CAD Models
643652-3 Part Data Attributes
|
643652-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643652-3
TE Connectivity
SIP20, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, DIPLOMATE | |
Body Breadth | 0.154 inch | |
Body Depth | 0.21 inch | |
Body Length | 1.995 inch | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | LEAF | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 643652-3
This table gives cross-reference parts and alternative options found for 643652-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643652-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLNB020-51TG | IC Socket, SIP20, 20 Contact(s) | Advanced Interconnections Corp | 643652-3 vs HLNB020-51TG |