Part Details for 643684 by Fluke Corporation
Overview of 643684 by Fluke Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F9901
|
Newark | 20A,600V,.406X1.500,fast Rohs Compliant: Na |Fluke 643684 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4700 | Buy Now |
DISTI #
614-643684-ND
|
DigiKey | 20A 600V .406X1.500 FAST Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
36 In Stock |
|
$14.7300 | Buy Now |
DISTI #
676-643684
|
Mouser Electronics | Test Accessories - Other FUSE 20A 600V FAST RoHS: Compliant | 0 |
|
$14.6900 | Order Now |
|
Onlinecomponents.com | Fuse - 0.41" x 1.5" - Fast Acting - 11A 1000V | 0 |
|
$14.2300 / $15.4700 | Buy Now |
DISTI #
20001661
|
TestEquity LLC | Fluke 643684 Fast Act Fuse, 20 A, 600 V, .406 X 1.500 | 0 |
|
$15.4700 | Buy Now |