-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P MTA156 HDR ASSY STR W/0#4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H9281
|
Newark | 10P Mta156 Hdr Assy Str W/0#4 Rohs Compliant: Yes |Amp Te Connectivity 643701-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8480 / $0.8840 | Buy Now |
DISTI #
643701-1-ND
|
DigiKey | CONN HEADER VERT 10POS 3.96MM Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8990 | Buy Now |
DISTI #
643701-1
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 643701-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7559 / $0.8535 | Buy Now |
DISTI #
571-643701-1
|
Mouser Electronics | Headers & Wire Housings 10P MTA156 HDR ASSY STR W/0 4 RoHS: Compliant | 0 |
|
$0.8920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.7180 | Buy Now |
DISTI #
AMP643701-1
|
Heilind Electronics | 10P MTA156 HDR ASSY STR W/0#4 | Americas - 0 in Stock |
|
$0.8965 / $0.9099 | Buy Now |
|
Onlinecomponents.com | 10P MTA156 HDR ASSY STR W/0#4 RoHS: Compliant | 0 |
|
$0.7570 / $1.5850 | Buy Now |
DISTI #
AMP643701-1
|
Interstate Connecting Components | 10P MTA156 HDR ASSY STR W/0#4 | 0 |
|
$0.8965 / $0.9099 | Buy Now |
|
Master Electronics | 10P MTA156 HDR ASSY STR W/0#4 RoHS: Compliant | 0 |
|
$0.7570 / $1.5850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643701-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643701-1
TE Connectivity
10P MTA156 HDR ASSY STR W/0#4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 2.54u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 643701-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643701-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641120-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 643701-1 vs 3-641120-9 |
3-641209-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 643701-1 vs 3-641209-9 |