Part Details for 643711100005 by Wurth Elektronik
Overview of 643711100005 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643711100005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7204
|
Newark | Sensor Conn, M12, Male, 5Pos, Solder Rohs Compliant: Yes |Wurth Elektronik 643711100005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$18.8900 / $25.5200 | Buy Now |
DISTI #
732-643711100005-ND
|
DigiKey | WR-CIRC M12 - SCREW - CODING A - Min Qty: 1 Lead time: 16 Weeks Container: Bag |
90 In Stock |
|
$15.0000 / $22.5000 | Buy Now |
DISTI #
710-643711100005
|
Mouser Electronics | Standard Circular Connector WRCIRC M12 Screw Coding A FA Solder Field Attachable Solder Bucket Straight with Plastic Coupling Nut Male connector, polarity 5 RoHS: Compliant | 41 |
|
$15.0000 / $22.5000 | Buy Now |
DISTI #
67F6502
|
Bürklin Elektronik | Plug, M12, 5 pole, solder connection, straight, 643711100005 Min Qty: 1 | 10 |
|
$14.9153 / $22.3783 | Buy Now |
Part Details for 643711100005
643711100005 CAD Models
643711100005 Part Data Attributes
|
643711100005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
643711100005
Wurth Elektronik
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |