Part Details for 643711100008 by Wurth Elektronik
Overview of 643711100008 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643711100008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7205
|
Newark | Sensor Conn, M12, Male, 8Pos, Solder Rohs Compliant: Yes |Wurth Elektronik 643711100008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$20.1800 / $27.2500 | Buy Now |
DISTI #
732-643711100008-ND
|
DigiKey | WR-CIRC M12 - SCREW - CODING A - Min Qty: 1 Lead time: 16 Weeks Container: Bag |
100 In Stock |
|
$16.0000 / $24.0000 | Buy Now |
DISTI #
710-643711100008
|
Mouser Electronics | Standard Circular Connector WRCIRC M12 Screw Coding A FA Solder Field Attachable Solder Bucket Straight with Plastic Coupling Nut Male connector, polarity 8 RoHS: Compliant | 48 |
|
$16.0000 / $24.0000 | Buy Now |
Part Details for 643711100008
643711100008 CAD Models
643711100008 Part Data Attributes
|
643711100008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
643711100008
Wurth Elektronik
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |