-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SUPER SEAL 34POS CAP ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5934
|
Newark | Automotive Conn, R/A Hdr, 34Pos, Solder, Product Range:Superseal 1.0 Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:34Contacts, Automotive Contact Type:Pcb Pin, Connector Body Material:Pet (Polyester) Bodyrohs Compliant: Yes |Amp Te Connectivity 6437288-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 299 |
|
$8.5000 | Buy Now |
DISTI #
A142477-ND
|
DigiKey | CONN HEADER R/A 34POS 3MM Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1386 In Stock |
|
$9.9167 / $14.1000 | Buy Now |
DISTI #
6437288-2
|
Avnet Americas | Conn Wire to Board RCP 34 POS 3mm Solder RA Thru-Hole - Bulk (Alt: 6437288-2) RoHS: Compliant Min Qty: 1120 Package Multiple: 560 Container: Bulk | 0 |
|
$9.0185 / $10.1822 | Buy Now |
DISTI #
69AH5934
|
Avnet Americas | Conn Wire to Board RCP 34 POS 3mm Solder RA Thru-Hole - Bulk (Alt: 69AH5934) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 15 Partner Stock |
|
$19.9700 / $21.6500 | Buy Now |
DISTI #
571-6437288-2
|
Mouser Electronics | Automotive Connectors SUPER SEAL 34POS CAP ASSY RoHS: Compliant | 1341 |
|
$9.3100 / $14.1000 | Buy Now |
DISTI #
73911222
|
RS | SUPERSEAL 1.0 34WAY RECEPTACLE CONNECTOR | TE Connectivity 6437288-2 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1100 | RFQ |
|
Future Electronics | Super Seal Connector 34POS CAP ASSY RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 560 Container: Tube | 0Tube |
|
$8.8200 | Buy Now |
DISTI #
AMP6437288-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.6956 | Buy Now | |
|
Onlinecomponents.com | SUPER SEAL 34POS CAP ASSY | 0 |
|
$13.0900 / $28.4500 | Buy Now |
|
Onlinecomponents.com | SUPER SEAL 34POS CAP ASSY RoHS: Compliant |
560 In Stock |
|
$8.9000 / $9.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6437288-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6437288-2
TE Connectivity
SUPER SEAL 34POS CAP ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.791 inch | |
Body Length | 1.437 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |