Part Details for 643813-9 by TE Connectivity
Overview of 643813-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643813-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3468
|
Newark | 09P Mta100 Conn Assy Pol Rib |Amp Te Connectivity 643813-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.9700 | Buy Now |
DISTI #
A114195-ND
|
DigiKey | CONN RCPT 9P IDC 22AWG TIN-LEAD Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71424519
|
RS | Circular Connector, 09P MTA100 CONN ASSY POL RIB MTA-100 Series | TE Connectivity 643813-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.0400 | RFQ |
|
Onlinecomponents.com | 09P MTA100 CONN ASSY POL RIB |
17 Partner Stock |
|
$0.7960 / $1.0210 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 142 |
|
$0.9214 / $2.4570 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 9 Contacts, Socket, 0.1 Pitch, IDC Terminal | 19 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 9 Contacts, Socket, 0.1 Pitch, IDC Terminal | 80 |
|
$1.3959 / $2.5380 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 9 Contacts, Socket, 0.1 Pitch, IDC Terminal | 113 |
|
$1.2285 / $3.2760 | Buy Now |
DISTI #
TE Connectivity 643813-9
|
PEI Genesis | Board Connector 9 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | 09P MTA100 CONN ASSY POL RIB |
17 Partner Stock |
|
$0.7960 / $1.0210 | Buy Now |
Part Details for 643813-9
643813-9 CAD Models
643813-9 Part Data Attributes
|
643813-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643813-9
TE Connectivity
09P MTA100 CONN ASSY POL RIB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 643813-9
This table gives cross-reference parts and alternative options found for 643813-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643813-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-643813-9 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle | TE Connectivity | 643813-9 vs 3-643813-9 |