Part Details for 643814-4 by TE Connectivity
Overview of 643814-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 643814-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71424529
|
RS | Circular Connector, 04P MTA100 CONN ASSY POL RIB MTA-100 Series | TE Connectivity 643814-4 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1660 / $0.1750 | RFQ |
|
Onlinecomponents.com | 04P MTA100 CONN ASSY POL RIB | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.100 Pitch, IDC Terminal | 778 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.100 Pitch, IDC Terminal | 352 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.100 Pitch, IDC Terminal | 253 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.100 Pitch, IDC Terminal | 140 |
|
$0.3750 / $0.7500 | Buy Now |
Part Details for 643814-4
643814-4 CAD Models
643814-4 Part Data Attributes
|
643814-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643814-4
TE Connectivity
04P MTA100 CONN ASSY POL RIB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |