Part Details for 643814-8 by TE Connectivity
Overview of 643814-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643814-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3471
|
Newark | 08P Mta100 Conn Assy Pol Rib |Amp Te Connectivity 643814-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17888 |
|
$0.3360 / $0.6760 | Buy Now |
DISTI #
2266-643814-8-ND
|
DigiKey | CONN RCPT 8P IDC 24AWG TIN-LEAD Min Qty: 119 Lead time: 17 Weeks Container: Bag MARKETPLACE PRODUCT |
17888 In Stock |
|
$0.2430 / $0.2850 | Buy Now |
DISTI #
A23820-ND
|
DigiKey | CONN RCPT 8P IDC 24AWG TIN-LEAD Min Qty: 119 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 08P MTA100 CONN ASSY POL RIB |
18009 In Stock |
|
$0.2810 / $0.4092 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 425 |
|
$0.9214 / $2.6325 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 16 |
|
$0.4500 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 229 |
|
$0.2520 / $0.5400 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 12 |
|
$0.4800 / $0.6000 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 320 |
|
$0.2691 / $0.8970 | Buy Now |
Part Details for 643814-8
643814-8 CAD Models
643814-8 Part Data Attributes
|
643814-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643814-8
TE Connectivity
08P MTA100 CONN ASSY POL RIB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |