Part Details for 643815-3 by TE Connectivity
Overview of 643815-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 643815-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3473
|
Newark | 03P Mta100 Conn Assy Pol Rib |Amp Te Connectivity 643815-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 335648 |
|
$0.1490 / $0.3170 | Buy Now |
DISTI #
AMP643815-3
|
Heilind Electronics | 03P MTA100 CONN ASSY POL RIB | Americas - 450 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 03P MTA100 CONN ASSY POL RIB |
336596 In Stock |
|
$0.1291 / $0.1477 | Buy Now |
DISTI #
12153641
|
Verical | Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Not Compliant Min Qty: 509 Package Multiple: 1 | Americas - 335648 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
51486411
|
Verical | Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.1678 / $0.1920 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.1 Pitch, IDC Terminal | 221 |
|
$0.1636 / $0.2454 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.1 Pitch, IDC Terminal | 24 |
|
$0.3618 / $0.8040 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.1 Pitch, IDC Terminal | 643 |
|
$0.2454 / $0.8180 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.1 Pitch, IDC Terminal | 400 |
|
$0.2454 / $0.8180 | Buy Now |
DISTI #
AMP643815-3
|
Interstate Connecting Components | 03P MTA100 CONN ASSY POL RIB | 150 |
|
Buy Now |
Part Details for 643815-3
643815-3 CAD Models
643815-3 Part Data Attributes
|
643815-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643815-3
TE Connectivity
03P MTA100 CONN ASSY POL RIB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | AMP | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 643815-3
This table gives cross-reference parts and alternative options found for 643815-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643815-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F24-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 643815-3 vs CE100F24-03 |
69305-003 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 643815-3 vs 69305-003 |
1300-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 643815-3 vs 1300-303 |
65980-034 | Board Connector, 3 Contact(s), 1 Row(s), Crimp Terminal | Amphenol FCi | 643815-3 vs 65980-034 |
51163-0300 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 643815-3 vs 51163-0300 |
DF22-3S-7.92C | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.312 inch Pitch, Crimp Terminal, Locking Mech, White Insulator, Socket | Hirose Electric Co Ltd | 643815-3 vs DF22-3S-7.92C |
65039-234LF | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, LEAD FREE | Amphenol FCi | 643815-3 vs 65039-234LF |
1300-003 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 643815-3 vs 1300-003 |
CE100F26-3-R | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 643815-3 vs CE100F26-3-R |
66414-070LF | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 643815-3 vs 66414-070LF |