Part Details for 643816-4 by TE Connectivity
Overview of 643816-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 643816-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5683
|
Newark | 04P Mta100 Conn Assy Pol Rib |Amp Te Connectivity 643816-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.2310 | Buy Now |
DISTI #
2266-643816-4-ND
|
DigiKey | CONN RCPT 4P IDC 28AWG TIN-LEAD Min Qty: 500 Lead time: 15 Weeks Container: Bag MARKETPLACE PRODUCT |
2420 In Stock |
|
$0.1530 | Buy Now |
DISTI #
A23775-ND
|
DigiKey | CONN RCPT 4P IDC 28AWG TIN-LEAD Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 04P MTA100 CONN ASSY POL RIB |
3232 In Stock |
|
$0.0999 / $0.2273 | Buy Now |
DISTI #
TE Connectivity 643816-4
|
PEI Genesis | Board Connector 4 Contact(s) | 2420 |
|
Buy Now | |
|
Master Electronics | 04P MTA100 CONN ASSY POL RIB |
3232 In Stock |
|
$0.0999 / $0.2273 | Buy Now |
Part Details for 643816-4
643816-4 CAD Models
643816-4 Part Data Attributes
|
643816-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643816-4
TE Connectivity
04P MTA100 CONN ASSY POL RIB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMP | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.614 N |