Part Details for 643816-6 by TE Connectivity
Overview of 643816-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 643816-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7150
|
Newark | 06P Mta100 Conn Assy Pol Rib |Amp Te Connectivity 643816-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.4100 | Buy Now |
DISTI #
2266-643816-6-ND
|
DigiKey | CONN RCPT 6P IDC 28AWG TIN-LEAD Min Qty: 113 Lead time: 17 Weeks Container: Bag MARKETPLACE PRODUCT |
3037 In Stock |
|
$0.2550 / $0.3000 | Buy Now |
DISTI #
A23777-ND
|
DigiKey | CONN RCPT 6P IDC 28AWG TIN-LEAD Min Qty: 113 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
643816-6
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 643816-6) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 06P MTA100 CONN ASSY POL RIB | 0 |
|
$0.2209 / $0.3620 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.1 Pitch, IDC Terminal, Polarized Lock | 120 |
|
$0.3826 / $0.5739 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.1 Pitch, IDC Terminal, Polarized Lock | 159 |
|
$0.4783 / $0.9565 | Buy Now |
DISTI #
643816-6
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 643816-6) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
643816-6
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 643816-6) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 643816-6
|
PEI Genesis | Board Connector 6 Contact(s) | 0 |
|
Buy Now |
Part Details for 643816-6
643816-6 CAD Models
643816-6 Part Data Attributes
|
643816-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643816-6
TE Connectivity
06P MTA100 CONN ASSY POL RIB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.614 N |