Part Details for 643817-3 by TE Connectivity
Overview of 643817-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 643817-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1608
|
Newark | Wire-Board Connector Receptacle, 3Pos, 3.96Mm, Approval Bodies:Csa/Ul, Approval Categories:Ul File E28476, Csa File Lr7189, Body Material:Nylon, Connector Type:Wire-To-Board, External Height:0.355", External Width:0.468" Rohs Compliant: No |Amp Te Connectivity 643817-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A24021-ND
|
DigiKey | CONN RCPT 3P IDC 18AWG TIN-LEAD Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71424554
|
RS | Connector Assembly 3 Position MTA156 18AWG ORA MTA156 Series | TE Connectivity 643817-3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.3260 | RFQ |
|
Onlinecomponents.com | 03P MTA156 CONN ASSY 18AWG ORA | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.156 Pitch, IDC Terminal | 1 |
|
$0.7100 | Buy Now |
DISTI #
643817-3
|
Avnet Abacus | Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount (Alt: 643817-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
643817-3
|
Avnet Abacus | Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount (Alt: 643817-3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 643817-3
643817-3 CAD Models
643817-3 Part Data Attributes
|
643817-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643817-3
TE Connectivity
03P MTA156 CONN ASSY 18AWG ORA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |
Alternate Parts for 643817-3
This table gives cross-reference parts and alternative options found for 643817-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643817-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-643817-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle | TE Connectivity | 643817-3 vs 3-643817-3 |