Part Details for 643817-5 by TE Connectivity
Overview of 643817-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 643817-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71424563
|
RS | Connector Assembly 5 Position MTA156 18AWG ORA MTA156 Series | TE Connectivity 643817-5 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5490 / $0.5780 | RFQ |
DISTI #
AMP643817-5
|
Heilind Electronics | 05P MTA156 CONN ASSY 18AWG ORA | Americas - 3255 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 05P MTA156 CONN ASSY 18AWG ORA |
25 In Stock |
|
$0.2619 / $0.5770 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 99 |
|
$1.5289 / $3.2760 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 5 Contacts, Socket, 0.156 Pitch, IDC Terminal | 120 |
|
$0.4560 / $0.9120 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 5 Contacts, Socket, 0.156 Pitch, IDC Terminal | 79 |
|
$2.1938 / $4.3875 | Buy Now |
DISTI #
AMP643817-5
|
Interstate Connecting Components | 05P MTA156 CONN ASSY 18AWG ORA | 1085 |
|
Buy Now | |
DISTI #
643817-5
|
Avnet Abacus | Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount (Alt: 643817-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
643817-5
|
Avnet Abacus | Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount (Alt: 643817-5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 05P MTA156 CONN ASSY 18AWG ORA |
25 In Stock |
|
$0.2619 / $0.5770 | Buy Now |
Part Details for 643817-5
643817-5 CAD Models
643817-5 Part Data Attributes
|
643817-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643817-5
TE Connectivity
05P MTA156 CONN ASSY 18AWG ORA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |