Part Details for 643818-4 by TE Connectivity
Overview of 643818-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643818-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3481
|
Newark | 04P Mta156 Conn Assy 20Awg Yel |Amp Te Connectivity 643818-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 519 |
|
$0.5260 / $0.6080 | Buy Now |
DISTI #
2266-643818-4-ND
|
DigiKey | CONN RCPT 4P IDC 20AWG TIN-LEAD Min Qty: 76 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
671 In Stock |
|
$0.3700 / $0.4500 | Buy Now |
DISTI #
A24009-ND
|
DigiKey | CONN RCPT 4P IDC 20AWG TIN-LEAD Min Qty: 76 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70083901
|
RS | MTA-156 Series Cable Mount IDC Connector Socket 4 Way 1 Row 3.96mm Pitch | TE Connectivity 643818-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 132 |
|
$0.4160 / $0.6200 | Buy Now |
|
Onlinecomponents.com | 04P MTA156 CONN ASSY 20AWG YEL |
614 In Stock |
|
$0.2222 / $0.8129 | Buy Now |
|
Quest Components | 4 |
|
$0.7070 | Buy Now | |
DISTI #
TE Connectivity 643818-4
|
PEI Genesis | Board Connector 4 Contact(s) | 519 |
|
Buy Now | |
DISTI #
643818-4
|
Avnet Abacus | Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount (Alt: 643818-4) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
2973603
|
Farnell | RoHS: Not Compliant Min Qty: 81 Container: Each | 0 |
|
$0.8531 | Buy Now |
|
Master Electronics | 04P MTA156 CONN ASSY 20AWG YEL |
614 In Stock |
|
$0.2222 / $0.8129 | Buy Now |
Part Details for 643818-4
643818-4 CAD Models
643818-4 Part Data Attributes
|
643818-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643818-4
TE Connectivity
04P MTA156 CONN ASSY 20AWG YEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | .8896 N |