Part Details for 643818-7 by TE Connectivity
Overview of 643818-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643818-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26100-ND
|
DigiKey | CONN RCPT 7P IDC 20AWG TIN-LEAD Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71424583
|
RS | Connector Assembly 7 Position MTA156 20AWG YEL MTA156 Series | TE Connectivity 643818-7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5830 / $0.6140 | RFQ |
|
Onlinecomponents.com | 07P MTA156 CONN ASSY 20AWG YEL |
10467 In Stock |
|
$0.6000 / $0.7270 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), FEMALE, 0.156 INCH PITCH, IDC TERMINAL, LOCKING, YELLOW INSULATOR, RECEPTACLE | 797 |
|
$0.2805 / $0.6732 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 7 CONTACT(S), 1 ROW(S), FEMALE, 0.156 INCH PITCH, IDC TERMINAL, LOCKING, YELLOW INSULATOR, RECEPTACLE | 400 |
|
$0.4488 / $1.1220 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$0.7000 / $1.0800 | Buy Now |
|
Master Electronics | 07P MTA156 CONN ASSY 20AWG YEL |
10467 In Stock |
|
$0.6000 / $0.7270 | Buy Now |
Part Details for 643818-7
643818-7 CAD Models
643818-7 Part Data Attributes
|
643818-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643818-7
TE Connectivity
07P MTA156 CONN ASSY 20AWG YEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 1.092 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | .8896 N |