Part Details for 643H10003G3R by CTS Corporation
Overview of 643H10003G3R by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 643H10003G3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1486CT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ HCSL SMD Min Qty: 3000 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2093 | Buy Now |
DISTI #
643H10003G3R
|
Avnet Americas | Very Low Jitter Clock HCSL 100MHz ±50ppm Stability 3.3V T/R - Tape and Reel (Alt: 643H10003G3R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.2691 / $3.8384 | Buy Now |
DISTI #
774-643H10003G3R
|
Mouser Electronics | Standard Clock Oscillators 100MHz 3.3V HCSL 50ppm -40C +105C RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $9.1500 | Buy Now |
DISTI #
643H10003G3R
|
Avnet Americas | Very Low Jitter Clock HCSL 100MHz ±50ppm Stability 3.3V T/R - Tape and Reel (Alt: 643H10003G3R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.2691 / $3.8384 | Buy Now |
DISTI #
643H10003G3R
|
Avnet Asia | Very Low Jitter Clock HCSL 100MHz ±50ppm Stability 3.3V T/R (Alt: 643H10003G3R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.1775 / $3.5803 | Buy Now |
Part Details for 643H10003G3R
643H10003G3R CAD Models
643H10003G3R Part Data Attributes:
|
643H10003G3R
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
643H10003G3R
CTS Corporation
HCSL Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CTS | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.1X.12,75/51 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 643H10003G3R
This table gives cross-reference parts and alternative options found for 643H10003G3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643H10003G3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9366AI-4B3-33E100.000000 | HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 | SiTime Corporation | 643H10003G3R vs SIT9366AI-4B3-33E100.000000 |
SIT9366AI-4E3-33E100.000000Y | HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 | SiTime Corporation | 643H10003G3R vs SIT9366AI-4E3-33E100.000000Y |
SIT9366AI-4E3-33E100.000000X | HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 | SiTime Corporation | 643H10003G3R vs SIT9366AI-4E3-33E100.000000X |
OTEMGLHANF-100.000000 | HCSL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | 643H10003G3R vs OTEMGLHANF-100.000000 |
SIT9366AE-4B3-33E100.000000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | 643H10003G3R vs SIT9366AE-4B3-33E100.000000 |
SIT9366AI-4E3-33E100.000000 | HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 | SiTime Corporation | 643H10003G3R vs SIT9366AI-4E3-33E100.000000 |