Part Details for 64403116111000 by Wurth Elektronik
Overview of 64403116111000 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64403116111000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-64403116111000-ND
|
DigiKey | WR-ADPT_ADAPTOR_SMA JACK - SMB J Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4 In Stock |
|
$11.5570 / $15.0800 | Buy Now |
DISTI #
710-64403116111000
|
Mouser Electronics | RF Adapters - In Series WR-ADPT 1000V 50Ohms Adaptr Jack to Jack RoHS: Compliant | 0 |
|
$11.5500 / $15.0800 | Order Now |
Part Details for 64403116111000
64403116111000 CAD Models
64403116111000 Part Data Attributes
|
64403116111000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
64403116111000
Wurth Elektronik
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF CONNECTOR ADAPTER |