Part Details for 64403116211000 by Wurth Elektronik
Overview of 64403116211000 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64403116211000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1997
|
Newark | Rf Adapter, Sma Jack-Smb Plug, 50 Ohm Rohs Compliant: Yes |Wurth Elektronik 64403116211000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$19.4000 / $22.3900 | Buy Now |
DISTI #
732-64403116211000-ND
|
DigiKey | WR-ADPT_ADAPTOR_SMA JACK - SMB P Min Qty: 1 Lead time: 14 Weeks Container: Bag |
25 In Stock |
|
$16.4951 / $21.5200 | Buy Now |
DISTI #
710-64403116211000
|
Mouser Electronics | RF Adapters - Between Series WR-ADPT 1000V 50Ohms Adaptr Jack to Plug RoHS: Compliant | 24 |
|
$17.5700 / $21.5300 | Buy Now |
Part Details for 64403116211000
64403116211000 CAD Models
64403116211000 Part Data Attributes
|
64403116211000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
64403116211000
Wurth Elektronik
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |