644205-6
Description: 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Overview of 644205-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for 644205-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 644205-6 by TE Connectivity

644205-6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 644205-6
    TE Connectivity
    5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
    VS

Alternate Parts for 644205-6

This table gives cross-reference parts and alternative options found for 644205-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644205-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09-52-2059 Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Molex 644205-6 vs 09-52-2059
26-30-1051 Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Molex 644205-6 vs 26-30-1051
26-30-1052 Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Molex 644205-6 vs 26-30-1052
26-11-2058 Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Molex 644205-6 vs 26-11-2058
647648-5 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 644205-6 vs 647648-5
26-29-1052 Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Molex 644205-6 vs 26-29-1052
87990-5 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP 644205-6 vs 87990-5
87983-5 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP 644205-6 vs 87983-5
09-48-4054 Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Molex 644205-6 vs 09-48-4054
26-29-1053 Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Molex 644205-6 vs 26-29-1053

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 644205-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 644205-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 644205-6 would you like to use for your alert(s)?
  • Please alert me when 644205-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 644205-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 644205-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 644205-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 644205-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 644205-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: