644211-6
Description: 17P MTA100 HDR ASSY F/L W/O #8

Overview of 644211-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 644211-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 644211-6 by TE Connectivity

644211-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.225 inch
Body Depth
0.395 inch
Body Length
1.7 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
150u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, LR, U
Terminal Length
0.14 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 644211-6
    TE Connectivity
    17P MTA100 HDR ASSY F/L W/O #8
    VS

Alternate Parts for 644211-6

This table gives cross-reference parts and alternative options found for 644211-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644211-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BL717 Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Fischer Elektronik GmbH & Co KG 644211-6 vs BL717
ESQT-117-03-FM-S-309 Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Samtec Inc 644211-6 vs ESQT-117-03-FM-S-309
0022013177 Board Connector, 17 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT Molex 644211-6 vs 0022013177
1-641221-7 17 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 644211-6 vs 1-641221-7
ESQT-117-02-G-S-311 Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Samtec Inc 644211-6 vs ESQT-117-02-G-S-311
UMR017MF3KH Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Winchester Interconnect 644211-6 vs UMR017MF3KH
68617-817 Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal Amphenol FCi 644211-6 vs 68617-817
1-641191-7 17 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 644211-6 vs 1-641191-7
6-520314-7 TRIOMATE ASSY H 17P L=2.54LDFR TE Connectivity 644211-6 vs 6-520314-7
76326-417 Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal Amphenol FCi 644211-6 vs 76326-417

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 644211-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 644211-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 644211-6 would you like to use for your alert(s)?
  • Please alert me when 644211-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 644211-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 644211-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 644211-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 644211-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 644211-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: