-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Yellow Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H9370
|
Newark | Sl156 Hsg (Yellow) |Amp Te Connectivity 644267-2 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 | Buy Now |
DISTI #
644267-2
|
Avnet Americas | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 644267-2) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | SL156 HSG (YELLOW) RoHS: Compliant | 0 |
|
$0.1479 / $0.4051 | Buy Now |
|
Master Electronics | SL156 HSG (YELLOW) RoHS: Compliant | 0 |
|
$0.1479 / $0.4051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644267-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644267-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Yellow Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.25 inch | |
Body Depth | 0.66 inch | |
Body Length | 0.308 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 644267-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644267-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142680-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, Brown Insulator, Receptacle | TE Connectivity | 644267-2 vs 142680-1 |
969484-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 644267-2 vs 969484-1 |
968864-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.236 inch Pitch, Locking, Natural Insulator, Receptacle | TE Connectivity | 644267-2 vs 968864-1 |
142680-9 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, White Insulator, Receptacle | TE Connectivity | 644267-2 vs 142680-9 |
2-1565081-3 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Blue Insulator, Plug | TE Connectivity | 644267-2 vs 2-1565081-3 |
8614-10-02-1-H1-6 | Board Connector, 2 Contact(s), 1 Row(s), Female, Plug | Amphenol FCi | 644267-2 vs 8614-10-02-1-H1-6 |