Part Details for 644381-4 by TE Connectivity
Overview of 644381-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 644381-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7160
|
Newark | 04P Mta156 Quad Assy.w/Tbs C/E |Amp Te Connectivity 644381-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 345 |
|
$1.6100 | Buy Now |
DISTI #
2266-644381-4-ND
|
DigiKey | CONN RCPT 4P IDC 18AWG TIN-LEAD Min Qty: 150 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
345 In Stock |
|
$0.6800 | Buy Now |
DISTI #
644381-4-ND
|
DigiKey | CONN RCPT 4P IDC 18AWG TIN-LEAD Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount |
345 Partner Stock |
|
$0.5100 / $0.8260 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.156 Pitch, IDC Terminal | 17 |
|
$1.1730 / $1.2750 | Buy Now |
DISTI #
TE Connectivity 644381-4
|
PEI Genesis | Board Connector, 4 Contact(s | 345 |
|
Buy Now | |
DISTI #
644381-4
|
Avnet Abacus | Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount (Alt: 644381-4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
DISTI #
644381-4
|
Avnet Abacus | Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount (Alt: 644381-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount |
345 Partner Stock |
|
$0.5100 / $0.8260 | Buy Now |
Part Details for 644381-4
644381-4 CAD Models
644381-4 Part Data Attributes
|
644381-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644381-4
TE Connectivity
4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.355 inch | |
Body Depth | 0.73 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG |
Alternate Parts for 644381-4
This table gives cross-reference parts and alternative options found for 644381-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644381-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644381-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 644381-4 vs 3-644381-4 |