-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0281
|
Newark | Headers & Wire Housings 04P Mta100 Shrd Hdr |Amp Te Connectivity 644487-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 945 |
|
$2.0800 | Buy Now |
DISTI #
90B6602
|
Newark | 04P Mta100 Shrd Hdr Assy 30Au Rohs Compliant: No |Amp Te Connectivity 644487-4 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
A108573-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 18 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7699 | Buy Now |
DISTI #
2266-644487-4-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 18 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.5300 / $2.1900 | Buy Now |
DISTI #
644487-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 644487-4) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6462 / $1.8586 | Buy Now |
DISTI #
571-644487-4
|
Mouser Electronics | Headers & Wire Housings 04P MTA100 SHRD HDR RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Bulk | 0Bulk |
|
$1.5700 | Buy Now |
DISTI #
AMP644487-4
|
Heilind Electronics | 04P MTA100 SHRD HDR ASSY 30AU | Americas - 0 in Stock |
|
$1.8622 / $1.9815 | Buy Now |
|
Onlinecomponents.com | 04P MTA100 SHRD HDR ASSY 30AU RoHS: Compliant |
992 In Stock |
|
$1.6400 / $2.6100 | Buy Now |
DISTI #
644487-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 644487-4) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6462 / $1.8586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644487-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644487-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.313 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.584 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 644487-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644487-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644861-4 | TWO PART BOARD CONNECTOR | TE Connectivity | 644487-4 vs 644861-4 |
69167-304 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Amphenol Communications Solutions | 644487-4 vs 69167-304 |
69167-304 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | Amphenol FCi | 644487-4 vs 69167-304 |
69167-604 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | Amphenol FCi | 644487-4 vs 69167-604 |
HB3904G-K | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 644487-4 vs HB3904G-K |
2-644486-4 | (2-644486-4) 04P MTA100 SHRDED HDR ASSY SN | TE Connectivity | 644487-4 vs 2-644486-4 |
69167-504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | Amphenol FCi | 644487-4 vs 69167-504 |
HB3904C-K | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 644487-4 vs HB3904C-K |
65621-013 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 644487-4 vs 65621-013 |
644861-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 644487-4 vs 644861-4 |