644487-5
Description: (644487-5) 05P MTA100 SHRD HDR ASSY 30AU

Overview of 644487-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 644487-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y3491
Newark 05P Mta100 Shrd Hdr Assy 30Au Rohs Compliant: Yes |Amp Te Connectivity 644487-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.9400
$1.9400 Buy Now
DISTI # 92H5089
Newark 05P Mta100 Shrd Hdr Assy 30Au Rohs Compliant: No |Amp Te Connectivity 644487-5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.6000
$1.6000 Buy Now
DISTI # 644487-5
Avnet Americas Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 644487-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk 0
RFQ
Onlinecomponents.com MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,STRAIGHT POST, .000030 GOLD RoHS: Compliant 2912 Partner Stock
  • 10 $4.5200
  • 250 $4.4500
  • 500 $4.3900
  • 750 $4.3100
  • 1,500 $2.2800
  • 2,250 $1.6100
  • 3,000 $1.5700
$1.5700 / $4.5200 Buy Now
DISTI # 11592921
Verical Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 36 Package Multiple: 1 Americas - 2912
  • 1 $1.7800
  • 200 $1.7500
  • 400 $1.7100
  • 750 $1.6800
$1.6800 / $1.7800 Buy Now
DISTI # 6444875-TEC
TME 644487-5 Min Qty: 21 2912
  • 21 $2.0591
  • 200 $1.8242
  • 400 $1.7772
  • 750 $1.7642
$1.7642 / $2.0591 Buy Now
Chip 1 Exchange INSTOCK 3785
RFQ
DISTI # C1S757100827894
Chip1Stop Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole RoHS: Not Compliant 2912
  • 40 $1.9800
  • 200 $1.9400
  • 400 $1.9000
  • 750 $1.7600
$1.7600 / $1.9800 Buy Now
Master Electronics MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,STRAIGHT POST, .000030 GOLD RoHS: Compliant 2912 Partner Stock
  • 10 $4.5200
  • 250 $4.4500
  • 500 $4.3900
  • 750 $4.3100
  • 1,500 $2.2800
  • 2,250 $1.6100
  • 3,000 $1.5700
$1.5700 / $4.5200 Buy Now

CAD Models for 644487-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 644487-5 by TE Connectivity

644487-5
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Board Mounting Option
PEG
Body Breadth
0.313 inch
Body Depth
0.41 inch
Body Length
0.684 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, LR, U
Terminal Length
0.14 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 644487-5
    TE Connectivity
    (644487-5) 05P MTA100 SHRD HDR ASSY 30AU
    VS

Alternate Parts for 644487-5

This table gives cross-reference parts and alternative options found for 644487-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644487-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-644486-5 (2-644486-5) 05P MTA100 SHRDED HDR ASSY SN TE Connectivity 644487-5 vs 2-644486-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 644487-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 644487-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 644487-5 would you like to use for your alert(s)?
  • Please alert me when 644487-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 644487-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 644487-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 644487-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 644487-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 644487-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: