Part Details for 644488-5 by TE Connectivity
Overview of 644488-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 644488-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5689
|
Newark | Board Connector 5 Contact(S) |Amp Te Connectivity 644488-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52880 |
|
$0.6070 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole |
59106 In Stock |
|
$0.5920 / $0.6950 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 320 |
|
$0.4550 / $0.9100 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1 |
|
$1.2070 | Buy Now |
DISTI #
TE Connectivity 644488-5
|
PEI Genesis | Board Connector, 5 Contact(s | 52880 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole |
59106 In Stock |
|
$0.5920 / $0.6950 | Buy Now |
Part Details for 644488-5
644488-5 CAD Models
644488-5 Part Data Attributes
|
644488-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644488-5
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,5 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,NATURAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.313 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.584 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZING PEG | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.036 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 644488-5
This table gives cross-reference parts and alternative options found for 644488-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644488-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BG035-05A-0-0320-0180-0290-N-B | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug, | Global Connector Technology | 644488-5 vs BG035-05A-0-0320-0180-0290-N-B |
40-3050-155 | HEADER CONNECTOR,HYBRID,RECEPT,220+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 644488-5 vs 40-3050-155 |
4573-05TS | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Oupiin | 644488-5 vs 4573-05TS |
IL-M-05P-S3C2PM | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, IDC Terminal, Latch, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 644488-5 vs IL-M-05P-S3C2PM |
STL12-0320PGT-05P/TRU | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 644488-5 vs STL12-0320PGT-05P/TRU |
576-1-005-X-KS0 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch | MPE-Garry GmbH | 644488-5 vs 576-1-005-X-KS0 |
12513WS-05L | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | YEONHO Electronics Co Ltd | 644488-5 vs 12513WS-05L |
A2501WV-F-05P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 644488-5 vs A2501WV-F-05P |
91269-505 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Polarized Lck, Cream Insulator, Receptacle | Amphenol FCi | 644488-5 vs 91269-505 |
66200511022 | 3.00mm Male Single Row Angled Header w. Plastic Pegs WR-MPC3 | Wurth Elektronik | 644488-5 vs 66200511022 |