There are no models available for this part yet.
Overview of 644511-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 644511-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
644511-9
|
Avnet Americas | Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 644511-9) RoHS: Not Compliant Min Qty: 4400 Package Multiple: 4400 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | 09P MTA100 CONN ASSY ON TAPE |
4400 In Stock |
|
$0.4380 / $0.6200 | Buy Now | ||
Master Electronics | 09P MTA100 CONN ASSY ON TAPE |
4400 In Stock |
|
$0.4380 / $0.6200 | Buy Now |
CAD Models for 644511-9 by TE Connectivity
Part Data Attributes for 644511-9 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
AMP
|
Body Breadth
|
0.275 inch
|
Body Depth
|
0.52 inch
|
Body Length
|
0.9 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
RED
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
80u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL, CSA
|
Termination Type
|
IDC
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-2
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
22 AWG
|
Alternate Parts for 644511-9
This table gives cross-reference parts and alternative options found for 644511-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644511-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51036-0900 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.157 inch Pitch, Solder Terminal, Natural Insulator, Plug, | Molex | 644511-9 vs 51036-0900 |