Part Details for 644613-3 by TE Connectivity
Overview of 644613-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 644613-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0288
|
Newark | 03P Mta156 Hdr Ra Fb Po Wo Peg |Amp Te Connectivity 644613-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4989 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole RoHS: Compliant |
4989 Partner Stock |
|
$0.9780 / $1.6100 | Buy Now |
DISTI #
TE Connectivity 644613-3
|
PEI Genesis | Board Connector 3 Contact(s) | 4989 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole RoHS: Compliant |
4989 Partner Stock |
|
$0.9780 / $1.6100 | Buy Now |
Part Details for 644613-3
644613-3 CAD Models
644613-3 Part Data Attributes
|
644613-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644613-3
TE Connectivity
3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.425 inch | |
Body Length | 0.463 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |