-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P MTA156 HDR ASSY VRT W/O#2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8099
|
Newark | 08P Mta156 Hdr Assy Vrt W/O#2 |Amp Te Connectivity 644971-3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 | Buy Now |
DISTI #
644971-3
|
Avnet Americas | Conn Wire to Board 8 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 644971-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-156 HEADER ASSEMBLY, FRICTION LOCK, STRAIGHT .045 SQUARE POST, TIN PLATED, 8 POSITION, OMITTED POST RoHS: Compliant | 0 |
|
$0.2610 / $0.5467 | Buy Now |
DISTI #
644971-3
|
Avnet Americas | Conn Wire to Board 8 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 644971-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
644971-3
|
Avnet Americas | Conn Wire to Board 8 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 644971-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | MTA-156 HEADER ASSEMBLY, FRICTION LOCK, STRAIGHT .045 SQUARE POST, TIN PLATED, 8 POSITION, OMITTED POST RoHS: Compliant | 0 |
|
$0.2610 / $0.5467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644971-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644971-3
TE Connectivity
08P MTA156 HDR ASSY VRT W/O#2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.248 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 644971-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644971-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-292173-7 | CT BOX HDR H SMT 7P O/TAPE NAT | TE Connectivity | 644971-3 vs 1-292173-7 |
5-292215-7 | MINI CT SGL RELAY 7P BLUE | TE Connectivity | 644971-3 vs 5-292215-7 |
171826-7 | H-TYPE E.I.S.CONN. 7P ASSY | TE Connectivity | 644971-3 vs 171826-7 |
0683040068 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 644971-3 vs 0683040068 |
2-173985-7 | AMP CT MT AMP-IN HDR-V BLU 7P | TE Connectivity | 644971-3 vs 2-173985-7 |