Part Details for 645-1CC by Carlisle Interconnect Technologies
Overview of 645-1CC by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 645-1CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-1CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 645-1CC
645-1CC CAD Models
645-1CC Part Data Attributes:
|
645-1CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
645-1CC
Carlisle Interconnect Technologies
RF BMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | PANEL MOUNT | |
Body Diameter | 0.3 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-142 | |
Connector Type | RF BMA CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 5000 Cycles | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 6.672 N |