Part Details for 645-5MHP-25 by OPTIBELT GmbH
Overview of 645-5MHP-25 by OPTIBELT GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 645-5MHP-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72928974
|
RS | Timing Belt, 5M, HP, 5 mm Pitch, 645 mm Length, 25 mm Width, 129 Teeth, Aramid | Optibelt 645-5MHP-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8100 | RFQ |
DISTI #
645-5MHP-25
|
TME | Timing belt, 5MHP, 645mm, metric, OMEGA HP Min Qty: 1 | 0 |
|
$23.2000 / $26.5200 | RFQ |